


HA-C6-25-RED | |
|---|---|
DigiKey Part Number | 5600-HA-C6-25-RED-ND |
Manufacturer | |
Manufacturer Product Number | HA-C6-25-RED |
Description | 25ft CAT6 NET Patch Cable RED |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |

