


HA-C5S-35-BLU | |
|---|---|
DigiKey Part Number | 5600-HA-C5S-35-BLU-ND |
Manufacturer | |
Manufacturer Product Number | HA-C5S-35-BLU |
Description | 35ft CAT5E NET SHLD Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 35.00' (10.67m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |

