


HA-C5-05-PUR | |
|---|---|
DigiKey Part Number | 5600-HA-C5-05-PUR-ND |
Manufacturer | |
Manufacturer Product Number | HA-C5-05-PUR |
Description | 5ft CAT5E NET Patch Cable PURPLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |

