USB Auto Adapter Battery Charger 5V, 9V, 12V 9.6A 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Auto Adapter Battery Charger 5V, 9V, 12V 9.6A 5V
HA-ADT-307

HA-ADT-307

DigiKey Part Number
5600-HA-ADT-307-ND
Manufacturer
Manufacturer Product Number
HA-ADT-307
Description
BATT CHG USB AUTO 5V 9V 12V 9.6A
Customer Reference
Detailed Description
USB Auto Adapter Battery Charger 5V, 9V, 12V 9.6A 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
5V, 9V, 12V
Manufacturer
My Cable Mart
Charge Current - Max
9.6A
Packaging
Bulk
Voltage - Input
12 ~ 24V
Part Status
Active
Mounting Type
Auto Socket
Type
USB Auto Adapter
Termination Style
USB A Receptacle (4)
Battery Cell Size
5V
Approval Agency
CE, FCC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.