


GC-HHL18-40 | |
|---|---|
DigiKey Part Number | 5600-GC-HHL18-40-ND |
Manufacturer | |
Manufacturer Product Number | GC-HHL18-40 |
Description | 40ft HDMI CABLE M-M 4K/18G SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 40.0' (12.19m) |
Datasheet | Datasheet |
Category | Length 40.0' (12.19m) |
Manufacturer My Cable Mart | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |

