
GC-HD-01 | |
|---|---|
DigiKey Part Number | 5600-GC-HD-01-ND |
Manufacturer | |
Manufacturer Product Number | GC-HD-01 |
Description | 1.5ft HDMI/DVI-D 30AWG Cable |
Customer Reference | |
Detailed Description | Cable Assembly 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Single Link, Male | |
2nd Connector Type | HDMI-A Male | |
Length | 1.50' (457.20mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,72300 € | 57,23 € |
| 25 | 5,51640 € | 137,91 € |
| 50 | 5,32720 € | 266,36 € |
| 100 | 5,15500 € | 515,50 € |
| 250 | 5,01728 € | 1.254,32 € |
| 500 | 4,87960 € | 2.439,80 € |
| 1.000 | 4,75912 € | 4.759,12 € |
| 2.000 | 4,65585 € | 9.311,70 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

