


GC-DPFO14-66 | |
|---|---|
DigiKey Part Number | 5600-GC-DPFO14-66-ND |
Manufacturer | |
Manufacturer Product Number | GC-DPFO14-66 |
Description | 15ft DisplayPort v1.4 Cable, Blk |
Customer Reference | |
Detailed Description | Cable Assembly 66.0' (20.12m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 66.0' (20.12m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |

