


GC-DB9-MF | |
|---|---|
DigiKey Part Number | 5600-GC-DB9-MF-ND |
Manufacturer | |
Manufacturer Product Number | GC-DB9-MF |
Description | RS232 Port Saver Adapter M/F |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer My Cable Mart | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Shell Material, Finish Nickel Plated |
Connector Style Gender Changer | Contact Finish Gold |
Convert To (Adapter End) D-Sub, 9 Pin Female | Housing Color Yellow |
Convert From (Adapter End) D-Sub, 9 Pin Male |






