


GC-9F9M-25 | |
|---|---|
DigiKey Part Number | 5600-GC-9F9M-25-ND |
Manufacturer | |
Manufacturer Product Number | GC-9F9M-25 |
Description | 25ft Serial RS232 DB9/DB9 M/F |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 25.00' (7.62m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer My Cable Mart | Number of Positions 9 |
Packaging Bulk | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Usage RS-232 Connection Cable |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |

