


FS-KEY2G-12H-IV | |
|---|---|
DigiKey Part Number | 5600-FS-KEY2G-12H-IV-ND |
Manufacturer | |
Manufacturer Product Number | FS-KEY2G-12H-IV |
Description | Wallplate:Decora Keystone 2G/12H |
Customer Reference | |
Detailed Description | 12 Port Faceplate Ivory Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate | |
Number of Ports | 12 | |
Port Direction | Straight | |
Color | Ivory | |
Features | - | |
For Use With/Related Products | Keystone Inserts | |
Length | - | |
Width | - | |
Depth | - | |
Material | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

