


FS-3MM-FFM | |
|---|---|
DigiKey Part Number | 5600-FS-3MM-FFM-ND |
Manufacturer | |
Manufacturer Product Number | FS-3MM-FFM |
Description | 6ft 3.5 TRS M to Y-F 2 Ext CBL |
Customer Reference | |
Detailed Description | Cable Stereo Phone Jack, 3.5mm, 1/8" (2) To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm, 1/8" (2) | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |

