
FE-USB4-LED-06 | |
|---|---|
DigiKey Part Number | 5600-FE-USB4-LED-06-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB4-LED-06 |
Description | 1.5ft USB4 Type-C M/M 240W 40Gb |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.50' (457.2mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |

