


FE-USB4-240-01 | |
|---|---|
DigiKey Part Number | 5600-FE-USB4-240-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB4-240-01 |
Description | 1.5ft USB4 Type-C M/M 240W 40Gb |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Category | Length 1.50' (457.2mm) |
Mfr | Specifications USB 40Gbps (USB4 40Gbps) |
Series | Transfer Rate 40Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |

