


FE-USB3-AA-12IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB3-AA-12IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB3-AA-12IN |
Description | 12'' USB3.2 Type A/A M/M Cable |
Customer Reference | |
Detailed Description | USB 3.0 (USB 3.1 Gen 1, Superspeed) Cable A Male to A Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 3.0 (USB 3.1 Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Blue |
Length 0.50' (152.4mm) | Features Data Transfer and Charge |

