


FE-USB-RACB5-01 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-RACB5-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-RACB5-01 |
Description | USB-A M/MicroB Rvrsbl CBL |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.50' (457.2mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |

