


FE-USB-NB5MF-01 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-NB5MF-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-NB5MF-01 |
Description | 3ft USB MiniB5 Ext M/F Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini B Female to Mini A Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features Data Transfer and Charge |

