


FE-USB-CX-16 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-CX-16-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-CX-16 |
Description | 16Ft USB3 Type-C M/F 5G Ext Cbl |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 16.00' (4.88m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.00' (4.88m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer, Extension Cable |


