


FE-USB-CX-10 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-CX-10-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-CX-10 |
Description | 10Ft USB3 Type-C M/F 5G Ext Cbl |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.1, USB 3.x Gen 1, Superspeed) Cable C Female to C Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.1, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 10Gbps |
Series | Wire Gauge 22 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer, Extension Cable |
Length 10.00' (3.05m) |

