USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 3.00' (914.4mm) Shielded
FE-USB-CX-03

FE-USB-CX-03

DigiKey Part Number
5600-FE-USB-CX-03-ND
Manufacturer
Manufacturer Product Number
FE-USB-CX-03
Description
3Ft USB3 Type-C M/F 10G Ext Cbl
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Female to C Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Mfr
Transfer Rate
10Gbps
Series
Wire Gauge
22 AWG, 32 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer, Extension Cable
Length
3.00' (914.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from My Cable Mart
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.