


FE-USB-CCB5-10 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-CCB5-10-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-CCB5-10 |
Description | 10ft USB2 Type-C to MicroB 5pin |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to Micro B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |

