


FE-USB-CA-10 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-CA-10-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-CA-10 |
Description | 10ft USB-C to A M/M CABLE Black |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Series | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 10.00' (3.05m) |




