USB 2.0 Cable A Male to C Male, Right Angle 1.50' (457.2mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to C Male, Right Angle 1.50' (457.2mm) Unshielded
FE-USB-C90A-01

FE-USB-C90A-01

DigiKey Part Number
5600-FE-USB-C90A-01-ND
Manufacturer
Manufacturer Product Number
FE-USB-C90A-01
Description
1.5ft USB-C Angle to A M/M Cable
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male, Right Angle 1.50' (457.2mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
1.50' (457.2mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from My Cable Mart
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.