USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE-USB-ACB5HA-06

DigiKey Part Number
5600-FE-USB-ACB5HA-06-ND
Manufacturer
Manufacturer Product Number
FE-USB-ACB5HA-06
Description
6ft USB-A M/Micr-USB M 24AWG CBL
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
6.00' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from My Cable Mart
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.