USB 2.0 Cable A Male to B Male 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male 2.00' (609.6mm) Shielded
FE-USB-AB-02

FE-USB-AB-02

DigiKey Part Number
5600-FE-USB-AB-02-ND
Manufacturer
Manufacturer Product Number
FE-USB-AB-02
Description
2ft USB-A to USB-B M/M Cable
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Beige
Configuration
Features
Data Transfer
Length
2.00' (609.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 837
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.