


FE-USB-284 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-284-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-284 |
Description | 6'' USB-A F to 2M Pwr/Data |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (2) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 0.50' (152.4mm) |

