


FE-USB-104 | |
|---|---|
DigiKey Part Number | 5600-FE-USB-104-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-104 |
Description | USB A M/B F Adapter |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Plug To USB-B (USB TYPE-B), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Free Hanging (In-Line) |

