


FE-SPK-12-150 | |
|---|---|
DigiKey Part Number | 5600-FE-SPK-12-150-ND |
Manufacturer | |
Manufacturer Product Number | FE-SPK-12-150 |
Description | 100ft Speaker Wire 12AWG Copper |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Speaker Cable Clear 12 AWG 150.0' (45.7m) |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Conductor Strand 65/0.005" |
Series | Conductor Material Aluminum, Copper Coated |
Packaging Bulk | Jacket (Insulation) Material |
Part Status Active | Length 150.0' (45.7m) |
Cable Type | Jacket Color Clear |
Number of Conductors 2 (1 Pair Twisted) | Usage Audio-Video, Home |

