


FE-SDI6-15 | |
|---|---|
DigiKey Part Number | 5600-FE-SDI6-15-ND |
Manufacturer | |
Manufacturer Product Number | FE-SDI6-15 |
Description | COAX CBL BNC TO BNC 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-6 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | 2nd Connector BNC Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 180.0" (4.6m) 15.0' |
Style BNC to BNC | Cable Type RG-6 |
1st Connector BNC Plug | Connector Impedance 75 Ohms |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,34000 € | 12,34 € |
| 10 | 10,36900 € | 103,69 € |
| 25 | 9,99480 € | 249,87 € |
| 50 | 9,65480 € | 482,74 € |
| 100 | 9,34890 € | 934,89 € |
| 250 | 9,09392 € | 2.273,48 € |
| 500 | 8,84746 € | 4.423,73 € |
| 1.000 | 8,62649 € | 8.626,49 € |
| 2.000 | 8,43951 € | 16.879,02 € |
| Unit Price without VAT: | 12,34000 € |
|---|---|
| Unit Price with VAT: | 14,68460 € |

