Cable Assembly Coaxial BNC to BNC RG-59 300.0" (7.6m) 25.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-59 300.0" (7.6m) 25.0'
FE-SDI12-8IN

FE-SDI12-8IN

DigiKey Part Number
5600-FE-SDI12-8IN-ND
Manufacturer
Manufacturer Product Number
FE-SDI12-8IN
Description
1.5ft 12G SDI BNC RG6 Coax Cable
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-59 300.0" (7.6m) 25.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
My Cable Mart
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
300.0" (7.6m) 25.0'
Part Status
Active
Cable Type
RG-59
Style
BNC to BNC
Cable Impedance
75 Ohms
1st Connector
BNC Plug
Connector Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Features
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.