


FE-SDI12-12 | |
|---|---|
DigiKey Part Number | 5600-FE-SDI12-12-ND |
Manufacturer | |
Manufacturer Product Number | FE-SDI12-12 |
Description | COAX CBL BNC TO BNC 12' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-6 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | 2nd Connector BNC Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 144.0" (3.7m) 12.0' |
Style BNC to BNC | Cable Type RG-6 |
1st Connector BNC Plug | Connector Impedance 75 Ohms |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,35000 € | 22,35 € |
| 10 | 18,77400 € | 187,74 € |
| 25 | 18,10280 € | 452,57 € |
| 50 | 17,48240 € | 874,12 € |
| 100 | 16,92150 € | 1.692,15 € |
| 250 | 16,47108 € | 4.117,77 € |
| 500 | 16,02912 € | 8.014,56 € |
| 1.000 | 15,62116 € | 15.621,16 € |
| 2.000 | 15,28970 € | 30.579,40 € |
| Unit Price without VAT: | 22,35000 € |
|---|---|
| Unit Price with VAT: | 26,59650 € |

