


FE-SAW-65 | |
|---|---|
DigiKey Part Number | 5600-FE-SAW-65-ND |
Manufacturer | |
Manufacturer Product Number | FE-SAW-65 |
Description | 2.5" 65mm Saw Hole w/Pilot |
Customer Reference | |
Detailed Description | Drill Bit Drilling |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Drill Bit | |
For Use With/Related Products | Drilling | |
Weight | - |

