


FE-RJ11-20 | |
|---|---|
DigiKey Part Number | 5600-FE-RJ11-20-ND |
Manufacturer | |
Manufacturer Product Number | FE-RJ11-20 |
Description | 20 Pack RJ11 6P4C Phone Plug |
Customer Reference | |
Detailed Description | Plug Modular Connector 6p4c (RJ11, RJ14) Position Unshielded Crimp |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer My Cable Mart | Termination Crimp |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Material Gold (Au) |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Housing Material Plastic |

