


FE-RG6W-12 | |
|---|---|
DigiKey Part Number | 5600-FE-RG6W-12-ND |
Manufacturer | |
Manufacturer Product Number | FE-RG6W-12 |
Description | COAX CBL F-TYPE TO F-TYPE 12' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-6 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Category | 2nd Connector F-Type Plug |
Manufacturer My Cable Mart | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 144.0" (3.7m) 12.0' |
Part Status Active | Cable Type RG-6 |
Style F-Type to F-Type | Cable Impedance 75 Ohms |
1st Connector F-Type Plug | Connector Impedance 75 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,83300 € | 38,33 € |
| 25 | 3,69720 € | 92,43 € |
| 50 | 3,56960 € | 178,48 € |
| 100 | 3,45910 € | 345,91 € |
| 250 | 3,36560 € | 841,40 € |
| 500 | 3,27212 € | 1.636,06 € |
| 1.000 | 3,18713 € | 3.187,13 € |
| 2.000 | 3,11914 € | 6.238,28 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

