


FE-RCA1SW-075 | |
|---|---|
DigiKey Part Number | 5600-FE-RCA1SW-075-ND |
Manufacturer | |
Manufacturer Product Number | FE-RCA1SW-075 |
Description | 75ft 1 RCA/Banana Subwoofer CBL |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug To 75.0' (22.86m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug | |
Channels | Mono | |
Length | 75.0' (22.86m) | |
Color | Black | |
Shielding | - | |
Usage | Extension |

