


FE-RCA1SW-006 | |
|---|---|
DigiKey Part Number | 5600-FE-RCA1SW-006-ND |
Manufacturer | |
Manufacturer Product Number | FE-RCA1SW-006 |
Description | 6ft 1 RCA/Banana Subwoofer Cable |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug To 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug | |
Channels | Mono | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | - | |
Usage | Extension |

