


FE-PX4CT-MM-50 | |
|---|---|
DigiKey Part Number | 5600-FE-PX4CT-MM-50-ND |
Manufacturer | |
Manufacturer Product Number | FE-PX4CT-MM-50 |
Description | 50ft SHLD TRRS/3 Band M/M Cable |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 50.0' (15.24m) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 3.5mm (1/8") |
Manufacturer My Cable Mart | Channels Stereo (4 Conductor, TRRS) |
Series | Length 50.0' (15.24m) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8") |

