


FE-PX3MM-MM-02 | |
|---|---|
DigiKey Part Number | 5600-FE-PX3MM-MM-02-ND |
Manufacturer | |
Manufacturer Product Number | FE-PX3MM-MM-02 |
Description | 2ft 3.5mm M/M TRS Stereo Cable |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 2.0' (61.00cm) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 3.5mm (1/8") |
Manufacturer My Cable Mart | Channels Stereo |
Series | Length 2.0' (61.00cm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Phone Plug, 3.5mm (1/8") |

