


FE-PWR-PCY | |
|---|---|
DigiKey Part Number | 5600-FE-PWR-PCY-ND |
Manufacturer | |
Manufacturer Product Number | FE-PWR-PCY |
Description | 6ft 5-15P to 2xC13 Y-Power Cord |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 (2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 (2) | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 120V | |
Current Rating (Amps) | - | |
Operating Temperature | - |

