


FE-PR3RCA-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-PR3RCA-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-PR3RCA-6IN |
Description | 6inch 3.5mm M/M TRS to 2 RCA CBL |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 0.5' (15.20cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |

