


FE-PR1490-03-MM | |
|---|---|
DigiKey Part Number | 5600-FE-PR1490-03-MM-ND |
Manufacturer | |
Manufacturer Product Number | FE-PR1490-03-MM |
Description | 3ft 1/4'' Angled Mono M/M Cable |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer My Cable Mart | 2nd Connector Type Plug |
Packaging Bulk | Length 3.00' (914.40mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyethylene (PE), Polyvinyl Chloride (PVC), Rubber, Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions 2 | Color Black |
1st Connector Shell Size - Insert 1/4" | Shielding Shielded |

