


FE-PAN-MET | |
|---|---|
DigiKey Part Number | 5600-FE-PAN-MET-ND |
Manufacturer | |
Manufacturer Product Number | FE-PAN-MET |
Description | Blank D-Series/Neutrik Panel Blk |
Customer Reference | |
Detailed Description | Modular Adapter Connector To |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer My Cable Mart | Mounting Feature Panel |
Packaging Bulk | Shell Material, Finish Metal |
Part Status Active | Housing Material Zinc Die Cast |
Type Adapter |

