


FE-PAN-F | |
|---|---|
DigiKey Part Number | 5600-FE-PAN-F-ND |
Manufacturer | |
Manufacturer Product Number | FE-PAN-F |
Description | F-Coax D-Series/Neutrik Panel |
Customer Reference | |
Detailed Description | Modular Adapter Connector To |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Type | Adapter | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Panel | |
Ratings | - | |
Shielding | - | |
Shell Material, Finish | Metal | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Zinc Die Cast | |
Shield Material | - | |
Operating Temperature | - |

