


FE-MONOPM-01 | |
|---|---|
DigiKey Part Number | 5600-FE-MONOPM-01-ND |
Manufacturer | |
Manufacturer Product Number | FE-MONOPM-01 |
Description | 1.5ft 3.5 MONO TS M/F Panel CBL |
Customer Reference | |
Detailed Description | Cable Mono Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 1.5' (45.72cm) |
Datasheet | Datasheet |
Category | 2nd Connector Phone Plug, 3.5mm (1/8") |
Manufacturer My Cable Mart | Channels Mono |
Series | Length 1.5' (45.72cm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
1st Connector Phone Jack, 3.5mm (1/8") |

