


FE-MONO-6IN-FF | |
|---|---|
DigiKey Part Number | 5600-FE-MONO-6IN-FF-ND |
Manufacturer | |
Manufacturer Product Number | FE-MONO-6IN-FF |
Description | 6'' 3.5 MONO TS F/F Cable |
Customer Reference | |
Detailed Description | Cable Mono Phone Jack, 3.5mm (1/8") To Phone Jack, 3.5mm (1/8") 0.5' (15.20cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Jack, 3.5mm (1/8") | |
Channels | Mono | |
Length | 0.5' (15.20cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |

