


FE-MONO-01-MM | |
|---|---|
DigiKey Part Number | 5600-FE-MONO-01-MM-ND |
Manufacturer | |
Manufacturer Product Number | FE-MONO-01-MM |
Description | 1.5ft 3.5 MONO TS M/M CBL |
Customer Reference | |
Detailed Description | Cable Mono Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 1.5' (45.72cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Mono | |
Length | 1.5' (45.72cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |

