


FE-MDP2-10 | |
|---|---|
DigiKey Part Number | 5600-FE-MDP2-10-ND |
Manufacturer | |
Manufacturer Product Number | FE-MDP2-10 |
Description | 10ft MiniDP v2/16K to DP Cable |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface, 2.1 |

