


FE-MDD-03 | |
|---|---|
DigiKey Part Number | 5600-FE-MDD-03-ND |
Manufacturer | |
Manufacturer Product Number | FE-MDD-03 |
Description | 3ft MiniDP to DVI Cable, White |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini DisplayPort Male | |
2nd Connector Type | DVI-D Single Link, Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface |

