


FE-LCLCM-50CM | |
|---|---|
DigiKey Part Number | 5600-FE-LCLCM-50CM-ND |
Manufacturer | |
Manufacturer Product Number | FE-LCLCM-50CM |
Description | 0.5 M LC/LC Multi OM3 50/125 Cbl |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 50/125 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 1.64' (500mm) | |
Type | Multimode, OM3 | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Gray | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Flame Retardant Non-Corrosive (FRNC) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |

