Insert RCA (Phono) Jack, Female Socket To RCA (Phono) Jack, Female Socket White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert RCA (Phono) Jack, Female Socket To RCA (Phono) Jack, Female Socket White
FE-KEY-RCAWH-WH

FE-KEY-RCAWH-WH

DigiKey Part Number
5600-FE-KEY-RCAWH-WH-ND
Manufacturer
Manufacturer Product Number
FE-KEY-RCAWH-WH
Description
Keystone Insert RCA White/White
Customer Reference
Detailed Description
Insert RCA (Phono) Jack, Female Socket To RCA (Phono) Jack, Female Socket White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
My Cable Mart
Series
Packaging
Bulk
Part Status
Active
Style
Audio/Video
Exterior Type (Adapter End)
RCA (Phono) Jack, Female Socket
Interior Type (Adapter End)
RCA (Phono) Jack, Female Socket
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC)
Exterior Housing Color
White
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
Gold
Operating Temperature
-
Ratings
-
Specifications
-
Features
-
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
MARKETPLACE PRODUCT
Will ship in approximately 1 days from My Cable Mart
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.