


FE-KEY-HH90-IV | |
|---|---|
DigiKey Part Number | 5600-FE-KEY-HH90-IV-ND |
Manufacturer | |
Manufacturer Product Number | FE-KEY-HH90-IV |
Description | Keystone Insert HDMI Angle Ivory |
Customer Reference | |
Detailed Description | Insert HDMI Receptacle To HDMI Receptacle Ivory |
Datasheet | Datasheet |
Category | Exterior Type (Adapter End) HDMI Receptacle |
Manufacturer My Cable Mart | Interior Type (Adapter End) HDMI Receptacle |
Series | Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS), Polyvinyl Chloride (PVC) |
Packaging Bulk | Exterior Housing Color Ivory |
Part Status Active | Interior Contact Finish Gold |
Style Audio/Video |

